LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
YFW 15KP240A TB product image
  • 15KP240A TB thumbnail 1
  • 15KP240A TB thumbnail 2
  • 15KP240A TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW 15KP240A TB

Manufacturer
YFWAsian Brands
MPN
15KP240A TB
LCSC Part #
C7499440
Packaging
R-6
Customer #
Key Attributes
384.6VC Clamp 39.3A Ipp TVS DIODE R-6
Datasheetpdf iconYFW 15KP240A TB
In-Stock: 417
417 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2691$ 2.0422$ 2.04
10+$ 2.0704$ 1.8634$ 18.63
30+$ 1.9466$ 1.7520$ 52.56
100+$ 1.8978$ 1.7081$ 170.81
500+$ 1.8407$ 1.6567$ 828.35
1,000+$ 1.8147$ 1.6333$ 1633.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYFW
PackagingR-6
Clamping Voltage384.6V
Peak Pulse Current (Ipp)39.3A
Peak Pulse Power Dissipation (Ppp)15kW
Voltage - Breakdown268.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)240V

Features

AI Translation
  • Peak power dissipation of 15000 W at pulse width 10 x 1000 μs
  • Low-profile package
  • Excellent clamping capability
  • Glass passivated junction
  • Fast response time: typically less than 1 ps from 0 V to BV min
  • Typical IR < 2 μA when VBR min > 36 V
  • ESD protection per IEC 61000-4-2: 30 kV (air discharge), 30 kV (contact discharge)
  • ESD protection for data lines per IEC 61000-4-2
  • EFT protection for data lines per IEC 61000-4-4
  • Halogen-free and RoHS compliant
  • Lead-free finish