LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
YFW GBU2010 product image
  • GBU2010 thumbnail 1
  • GBU2010 thumbnail 2
  • GBU2010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW GBU2010RoHS

Manufacturer
YFWAsian Brands
MPN
GBU2010
LCSC Part #
C7499423
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV 20A GBU
Datasheetpdf iconYFW GBU2010
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4045$ 0.3641$ 1.82
50+$ 0.3325$ 0.2993$ 14.97
150+$ 0.3016$ 0.2715$ 40.73
500+$ 0.2673$ 0.2406$ 120.30
2,500+$ 0.2502$ 0.2252$ 563.00
5,000+$ 0.2399$ 0.2160$ 1080.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYFW
PackagingGBU
Non-Repetitive Peak Forward Surge Current240A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@10A
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified20A
Voltage - DC Reverse(Vr)1kV