CONNFLY Elec DS1005-09-468-JK
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1005-09-468-JK |
| LCSC Part # | C7498709 |
| Packaging | - |
| Customer # | |
| Key Attributes | SOCKET TERMINALS 7.43mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CONNFLY Elec | |
| Packaging | - | |
| Overall Length/Height | 7.43mm | |
| Type | Pogo Pin | |
| Number of Pins | 4P | |
| Contact Resistance | 20mΩ | |
| Elastic Life | 200 times | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CONNFLY Elec | |
| Packaging | - | |
| Overall Length/Height | 7.43mm | |
| Type | Pogo Pin |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Contact Resistance | 20mΩ | |
| Elastic Life | 200 times | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0219 | $ 0.44 |
| 200+ | $ 0.0171 | $ 3.42 |
| 600+ | $ 0.0144 | $ 8.64 |
| 2,000+ | $ 0.0128 | $ 25.60 |
| 10,000+ | $ 0.0114 | $ 114.00 |
| 20,000+ | $ 0.0106 | $ 212.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CONNFLY Elec | |
| Packaging | - | |
| Overall Length/Height | 7.43mm | |
| Type | Pogo Pin | |
| Number of Pins | 4P | |
| Contact Resistance | 20mΩ | |
| Elastic Life | 200 times | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CONNFLY Elec | |
| Packaging | - | |
| Overall Length/Height | 7.43mm | |
| Type | Pogo Pin |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Contact Resistance | 20mΩ | |
| Elastic Life | 200 times | |
| Current Rating | 3A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



