LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESW-105-33-T-D product image
  • ESW-105-33-T-D thumbnail 1
  • ESW-105-33-T-D thumbnail 2
  • ESW-105-33-T-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ESW-105-33-T-D

Manufacturer
MPN
ESW-105-33-T-D
LCSC Part #
C7498575
Packaging
TH-2X5P,P=2.54mm
Customer #
Key Attributes
Elevated Sockets (2.54 mm) .100" Pitch
Datasheetpdf iconSamtec ESW-105-33-T-D
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6007$ 2.60
10+$ 2.5408$ 25.41
30+$ 2.5013$ 75.04
100+$ 2.4619$ 246.19
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingTH-2X5P,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Pins5P
Number of Positions or Pins1x5P
Pitch2.54mm
Contact PlatingTin
Circular Hole / Square HoleSquare Hole
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.