Lian Xin Technology XDRJ-0656-A01
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDRJ-0656-A01 |
| LCSC Part # | C7498199 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Shielded 3 Gold Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -45℃~+85℃ | |
| Shielding | Shielded | |
| Number of Ports | 3 | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Number of Ports | 3 | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8803 | $ 0.88 |
| 10+ | $ 0.86 | $ 8.60 |
| 50+ | $ 0.8459 | $ 42.30 |
| 100+ | $ 0.8318 | $ 83.18 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -45℃~+85℃ | |
| Shielding | Shielded | |
| Number of Ports | 3 | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Number of Ports | 3 | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Mounting Type | - |
Report an ErrorShow similar products (0) >
C7498199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



