LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology XDJK-002A-P11 product image
  • XDJK-002A-P11 thumbnail 1
  • XDJK-002A-P11 thumbnail 2
  • XDJK-002A-P11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology XDJK-002A-P11

Manufacturer
MPN
XDJK-002A-P11
LCSC Part #
C7498152
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK 1.3mm x 4.2mm TH R/A
Datasheetpdf iconLian Xin Technology XDJK-002A-P11
Custom CablesMOQ 1pc
In-Stock: 970
970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0591$ 0.59
100+$ 0.0467$ 4.67
300+$ 0.0405$ 12.15
1,000+$ 0.0359$ 35.90
5,000+$ 0.0322$ 161.00
10,000+$ 0.0303$ 303.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerLian Xin Technology
PackagingThrough Hole
Mounting TypeRight Angle
Connector TypeDC Power Jack
Operating Temperature-40℃~+85℃
Inside Contact Diameter1.3mm
Outside Contact Diameter4.2mm
Current Rating2A
Voltage Rating (Max)500V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.