MOT MOT3150G
| Manufacturer | MOTAsian Brands |
| MPN | MOT3150G |
| LCSC Part # | C7495174 |
| Packaging | PDFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 65A PDFN5X6-8L |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 177pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 40nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 177pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 40nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent RDS(on) and low gate charge
- Lead free product is acquired
Applications
AI Translation
- DC/DC converter
- Ideal for high-frequency swihching and synchronous rectification
In-Stock: 245
245 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1714$ 0.1543 | $ 0.77 |
| 50+ | $ 0.1346$ 0.1212 | $ 6.06 |
| 150+ | $ 0.1188$ 0.1070 | $ 16.05 |
| 500+ | $ 0.0992$ 0.0893 | $ 44.65 |
| 2,500+ | $ 0.0904$ 0.0814 | $ 203.50 |
| 5,000+ | $ 0.0851$ 0.0766 | $ 383.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 177pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 40nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | PDFN5X6-8L | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 65W | |
| Reverse Transfer Capacitance (Crss@Vds) | 177pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 40nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent RDS(on) and low gate charge
- Lead free product is acquired
Applications
AI Translation
- DC/DC converter
- Ideal for high-frequency swihching and synchronous rectification
C7495174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MOT6142G | MOT | PDFN5X6-8L | 5,610 | $0.2203 $0.2447 | ||
| MOT6129G | MOT | PDFN5X6-8L | 802 | $ 0.5337 | ||
| MOT3140G | MOT | PDFN5x6-8 | 5,220 | $ 0.2005 | ||
| MOT1145G | MOT | PDFN-8(5x6) | 102 | $ 0.7812 | ||
| MOT4160G | MOT | PDFN5X6-8L | 4,025 | $0.1457 $0.1618 | ||
| MOT1142HG | MOT | PDFN-8(5x6) | 136 | $ 0.4891 | ||
| MOT3145G | MOT | PDFN5X6-8L | 4,605 | $ 0.1452 | ||
| MOT3165G | MOT | PDFN-8(5x6) | 35 | $ 0.2419 | ||
| MOT4166G | MOT | PDFN-8(5x6) | 10 | $ 0.3869 | ||
| MOT1181G | MOT | DFN-8(5x6) | 20 | $ 0.723 |



