LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONSONANCE CN3142 product image
  • CN3142 thumbnail 1
  • CN3142 thumbnail 2
  • CN3142 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONSONANCE CN3142

Manufacturer
CONSONANCEAsian Brands
MPN
CN3142
LCSC Part #
C7495113
Packaging
SOT-23-6
Customer #
Key Attributes
Single-cell lithium battery charging management integrated circuit powered by solar energy
Datasheetpdf iconCONSONANCE CN3142
In-Stock: 4,455
4,455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0742$ 0.37
50+$ 0.0652$ 3.26
150+$ 0.0606$ 9.09
500+$ 0.0572$ 28.60
3,000+$ 0.0522$ 156.60
6,000+$ 0.0509$ 305.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerCONSONANCE
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current3uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~6V
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Soft-start;Under-voltage lockout
The Chip TypeCharging IC
Balance Current-
Charge Current - Max400mA

Introduction

AI Translation

Is a single-cell lithium battery charge management IC that can be powered by solar energy. The device integrates power transistors internally, eliminating the need for external current sensing resistors and blocking diodes. The internal adaptive charge current module automatically adjusts the charge current based on the current output capability of the input power supply, so users do not need to consider worst-case scenarios and can maximize the utilization of the input power supply's current output capability. This makes it ideal for lithium battery charging applications powered by sources with limited current output capability, such as solar panels. Only minimal external components are required, making it highly suitable for portable applications. The thermal regulation circuit controls the chip temperature to approximately 132°C when the device dissipates significant power or operates in high ambient temperatures, preventing overheating. The charge current is set via an external resistor, with a minimum constant current charge setting down to milliamps, making it ideal for small-capacity battery charging applications. When the input voltage is removed, the device automatically enters a low-power sleep mode, during which the battery current is less than microamps. Other features include input undervoltage lockout, automatic recharge, standard-compliant battery temperature monitoring, charge current overcurrent protection, and charge status indication.

Features

AI Translation
  • Input voltage range: to
  • Integrated adaptive charge current module that automatically adjusts charge current based on the current output capability of the input voltage source
  • Compatible with limited-current voltage sources such as solar panels
  • Constant voltage charge voltage: 4.2V±1%
  • Configurable sustained constant current charge current up to 400mA
  • Configurable minimum constant current charge current as low as 3mA
  • Charge overcurrent protection prevents damage from ISET pin short circuit or incorrect use of abnormally low resistance
  • Can be used as a voltage source
  • Internal soft-start circuit
  • Trickle charge mode at low battery voltage to activate deeply discharged batteries and reduce power consumption
  • CC/CV/constant temperature charging mode maximizes charge current while preventing chip overheating
  • Automatically enters low-power sleep mode when supply voltage drops
  • Status indicator output
  • Automatic recharge
  • Standard-compliant battery temperature monitoring
  • Package type:
  • Lead-free, compliant with, halogen-free

Applications

AI Translation
  • Medical instruments
  • Beauty and skincare devices
  • Solar chargers
  • Portable devices
  • Various standalone chargers