TCWIN TX1812PXA5-F01
| Manufacturer | TCWINAsian Brands |
| MPN | TX1812PXA5-F01 |
| LCSC Part # | C7495087 |
| Packaging | SMD-4P,3.2x2.7mm |
| Customer # | |
| Key Attributes | Intelligent externally controlled LED light source, small-sized SMD LED devices |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TCWIN | |
| Packaging | SMD-4P,3.2x2.7mm | |
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Installation method | Top-mount | |
| Lens Color | Diffused Lens | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 180° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TCWIN | |
| Packaging | SMD-4P,3.2x2.7mm | |
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Installation method | Top-mount | |
| Lens Color | Diffused Lens | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 180° |
Report an ErrorShow similar products (0) >
In-Stock: 2,600
2,600 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0519 | $ 0.52 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.0356 | $ 10.68 |
| 1,000+ | $ 0.0315 | $ 31.50 |
| 4,000+ | $ 0.0283 | $ 113.20 |
| 8,000+ | $ 0.0266 | $ 212.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TCWIN | |
| Packaging | SMD-4P,3.2x2.7mm | |
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Installation method | Top-mount | |
| Lens Color | Diffused Lens | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 180° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TCWIN | |
| Packaging | SMD-4P,3.2x2.7mm | |
| Lamp Holder Type | - | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 4000V | |
| Installation method | Top-mount | |
| Lens Color | Diffused Lens | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Viewing Angle | 180° |
Report an ErrorShow similar products (0) >
C7495087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TX1812PWCA5-F01 | TCWIN | SMD-4P,3.2x2.7mm | 7,110 | $ 0.0539 |



