ANHI ASW65R072EFDA
| Manufacturer | ANHIAsian Brands |
| MPN | ASW65R072EFDA |
| LCSC Part # | C7494993 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 54A TO-247 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ANHI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 54A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 172W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.08pF | |
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.528nF | |
| Gate Charge(Qg) | 93.78nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ANHI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 54A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 172W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.08pF | |
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.528nF | |
| Gate Charge(Qg) | 93.78nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON)=0.060Ω (typ.)
- Easy to control Gate switching
- Enhancement mode: Vth = 3 to 5 V
Applications
AI Translation
- Soft Switching Boost PFC switch
- Half bridge or Asymmetric half bridge or Series resonance half bridge and full bridge topologies
- Such as phase-shift-bridge(ZVS), LLC Application
- Server Power
- Telecom Power
- EV Charging
- Solar inverter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1081 | $ 4.11 |
| 10+ | $ 3.5282 | $ 35.28 |
| 25+ | $ 3.1822 | $ 79.56 |
| 100+ | $ 2.7257 | $ 272.57 |
| 500+ | $ 2.5649 | $ 1282.45 |
| 1,000+ | $ 2.4918 | $ 2491.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ANHI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 54A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 172W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.08pF | |
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.528nF | |
| Gate Charge(Qg) | 93.78nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ANHI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 54A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 172W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.08pF | |
| RDS(on) | 60mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.528nF | |
| Gate Charge(Qg) | 93.78nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON)=0.060Ω (typ.)
- Easy to control Gate switching
- Enhancement mode: Vth = 3 to 5 V
Applications
AI Translation
- Soft Switching Boost PFC switch
- Half bridge or Asymmetric half bridge or Series resonance half bridge and full bridge topologies
- Such as phase-shift-bridge(ZVS), LLC Application
- Server Power
- Telecom Power
- EV Charging
- Solar inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASW65R041EFDA | ANHI | TO-247 | 307 | $ 4.6353 | ||
| ASW65R038EFD | ANHI | TO-247 | 46 | $ 5.6545 | ||
| ASW65R031EFD | ANHI | TO-247 | 108 | $ 4.0485 | ||
| ASW60R029EFD | ANHI | TO-247 | 53 | $ 6.4339 |



