LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC U74LVC1G32G product image
  • U74LVC1G32G thumbnail 1
  • U74LVC1G32G thumbnail 2
  • U74LVC1G32G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC U74LVC1G32GRoHS

Manufacturer
UTCAsian Brands
MPN
U74LVC1G32G
LCSC Part #
C7494901
Packaging
SOT-353
Customer #
Key Attributes
SINGLE 2-INPUT POSITIVE-OR GATE
Datasheetpdf iconUTC U74LVC1G32G
In-Stock: 1,800
1,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0496$ 0.50
100+$ 0.0395$ 3.95
300+$ 0.0344$ 10.32
3,000+$ 0.0307$ 92.10
6,000+$ 0.0276$ 165.60
9,000+$ 0.0261$ 234.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUTC
PackagingSOT-353
Logic Family74LVC
Voltage - Supply1.6V~5.5V
Output Logic Level - Low300mV;400mV;450mV;550mV
Propagation Delay8ns@5V,50pF
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.3V;2.4V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels1;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

The U74LVC1G32 is a single 2 - input OR gate which provides the Function Y = A + B in positive logic circuit. This device has power - down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operation Voltage Range: 1.6V ~ 5.5V
  • Low Power Current: lCC = 10μA (Max.)
  • ±24mA Output Drive (VCC = 3.0V)
  • Power Down Protection