LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC U74LVC1G14G product image
  • U74LVC1G14G thumbnail 1
  • U74LVC1G14G thumbnail 2
  • U74LVC1G14G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC U74LVC1G14GRoHS

Manufacturer
UTCAsian Brands
MPN
U74LVC1G14G
LCSC Part #
C7494899
Packaging
SOT-353
Customer #
Key Attributes
Single Schmitt-trigger Inverter
Datasheetpdf iconUTC U74LVC1G14G
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0879$ 0.44
50+$ 0.0686$ 3.43
150+$ 0.059$ 8.85
500+$ 0.0517$ 25.85
3,000+$ 0.0459$ 137.70
6,000+$ 0.043$ 258.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUTC
PackagingSOT-353
FeaturesPower shutdown protection;Noise suppression function;Power-off protection function

Introduction

AI Translation

The UTC U74LVC1G14 is a single Schmitt-trigger inverter, it provides the function Y = A(overline). The device have different input threshold levels for positivegoing (VT+) and negative-going (VT-) signals because of the Schmitt-trigger action in the input. This device has power-down protective circuit, preventing device destruction when it is powered down.

Features

AI Translation
  • Operation Voltage Range: 1.65V ~ 5.5V
  • Low Power Current: ICC = 10μA (Max.)
  • ±24mA Output Drive (VCC = 3.0V)
  • Power Down Protection