LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yxcon P125-1207A0AS116A1 product image
  • P125-1207A0AS116A1 thumbnail 1
  • P125-1207A0AS116A1 thumbnail 2
  • P125-1207A0AS116A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yxcon P125-1207A0AS116A1

Manufacturer
YxconAsian Brands
MPN
P125-1207A0AS116A1
LCSC Part #
C7494880
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 14POS 2.54mm DUAL ROW TH
Datasheetpdf iconYxcon P125-1207A0AS116A1
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1064$ 0.53
50+$ 0.0841$ 4.21
150+$ 0.073$ 10.95
500+$ 0.0646$ 32.30
2,500+$ 0.058$ 145.00
5,000+$ 0.0546$ 273.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerYxcon
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
Number of Rows2
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Insulation Height2.5mm
Mounting TypeThrough Hole
Length of Mating Pin6mm
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact PlatingGold
Number of PINs14P
ColorBlack
Pin Structure2x7P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.