LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yxcon E101-114A1ASBE1 product image
Images for reference only

Yxcon E101-114A1ASBE1

Manufacturer
YxconAsian Brands
MPN
E101-114A1ASBE1
LCSC Part #
C7494775
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 14POS 2.54mm
Custom CablesMOQ 1pc
In-Stock: 132
132 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.2297$ 1.38
60+$ 0.1817$ 10.90
132+$ 0.1611$ 21.27
660+$ 0.1355$ 89.43
3,036+$ 0.1241$ 376.77
5,940+$ 0.1172$ 696.17
Standard Packaging132/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerYxcon
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x7P
Number of Rows2
Number of PINs Per Row7
Pitch2.54mm
Contact PlatingGold
Connector TypeIDC Header
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.