VBsemi Elec SM2306NSAC-TRG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SM2306NSAC-TRG-VB |
| LCSC Part # | C7494582 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC Converters
- Load Switches for Portable Applications
In-Stock: 210
210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0688$ 0.0585 | $ 0.59 |
| 100+ | $ 0.0549$ 0.0467 | $ 4.67 |
| 300+ | $ 0.048$ 0.0408 | $ 12.24 |
| 3,000+ | $ 0.0428$ 0.0364 | $ 109.20 |
| 6,000+ | $ 0.0386$ 0.0329 | $ 197.40 |
| 9,000+ | $ 0.0365$ 0.0311 | $ 279.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC/DC Converters
- Load Switches for Portable Applications
C7494582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFML8244TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 2,450 | $0.0596 $0.0701 | ||
| IRLML2502TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 990 | $0.0840 $0.0884 | ||
| AM2314N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 190 | $0.0573 $0.0673 | ||
| MGSF1P02LT1G-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0578 $0.068 | ||
| XP151A13A0MRN-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0585 $0.0688 | ||
| ELM33402CA-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| CHT2312PT-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| NAS2302D-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| STS2302A-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| CTN2302-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| DMN2075UDM-7-F-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0557 $0.0655 | ||
| LN4501LT1G-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.0578 $0.068 | ||
| SSF2302-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0741 $0.0871 | ||
| HM2312-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| ME2324D-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| ST2302DSRG-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0593 $0.0697 | ||
| DMN2005K-7-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0741 $0.0871 | ||
| SY2302M-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0557 $0.0655 | ||
| ZXM61N02FTA-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0735 $0.0773 | ||
| RUR040N02TL-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0623 $0.0655 |



