VBsemi Elec FDMA520PZ-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDMA520PZ-VB |
| LCSC Part # | C7494575 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 10A DFN-6(2x2) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 30mΩ@4.5V;40mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 400mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 30mΩ@4.5V;40mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench field-effect transistor (TrenchFET) power MOSFET
- Thermally enhanced DFN2X2 package
- Small package footprint
- Low on-resistance
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Load switch, power amplifier switch, and battery switch for portable devices
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6637$ 0.5642 | $ 0.56 |
| 10+ | $ 0.5415$ 0.4603 | $ 4.60 |
| 30+ | $ 0.4811$ 0.4090 | $ 12.27 |
| 100+ | $ 0.4208$ 0.3577 | $ 35.77 |
| 500+ | $ 0.3462$ 0.2943 | $ 147.15 |
| 1,000+ | $ 0.3271$ 0.2781 | $ 278.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 30mΩ@4.5V;40mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 400mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 370pF | |
| RDS(on) | 30mΩ@4.5V;40mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench field-effect transistor (TrenchFET) power MOSFET
- Thermally enhanced DFN2X2 package
- Small package footprint
- Low on-resistance
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Load switch, power amplifier switch, and battery switch for portable devices
C7494575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



