TI ULN2803CDWR
| Manufacturer | |
| MPN | ULN2803CDWR |
| LCSC Part # | C7494313 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Darlington Transistor Array |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | 8 | |
| Vce Saturation(VCE(sat)) | 1.3V | |
| Input Current(on) | 0.93mA | |
| Operating Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Type | BJT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Vce Saturation(VCE(sat)) | 1.3V | |
| Input Current(on) | 0.93mA | |
| Operating Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Type | BJT |
Introduction
The ULN2803C device is a 50-V, 500-mA Darlington transistor array. The device consists of eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500 mA. The Darlington pairs can be connected in parallel for higher current capability.
Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULN2803C device has a 2.7-kΩ series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices.
Features
- 500-mA-rated collector current (single output)
- High-voltage outputs: 50 V
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
- Factory automation and control
- Building automation
- Appliances
- IP network camera
- HVAC valve & actuator control
- Relay, solenoid, and lamp driving
- Stepper motor driving
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8699 | $ 0.87 |
| 10+ | $ 0.7168 | $ 7.17 |
| 30+ | $ 0.6386 | $ 19.16 |
| 100+ | $ 0.562 | $ 56.20 |
| 500+ | $ 0.5164 | $ 258.20 |
| 1,000+ | $ 0.4936 | $ 493.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | 8 | |
| Vce Saturation(VCE(sat)) | 1.3V | |
| Input Current(on) | 0.93mA | |
| Operating Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Type | BJT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Vce Saturation(VCE(sat)) | 1.3V | |
| Input Current(on) | 0.93mA | |
| Operating Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Type | BJT |
Introduction
The ULN2803C device is a 50-V, 500-mA Darlington transistor array. The device consists of eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500 mA. The Darlington pairs can be connected in parallel for higher current capability.
Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULN2803C device has a 2.7-kΩ series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices.
Features
- 500-mA-rated collector current (single output)
- High-voltage outputs: 50 V
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
- Factory automation and control
- Building automation
- Appliances
- IP network camera
- HVAC valve & actuator control
- Relay, solenoid, and lamp driving
- Stepper motor driving
C7494313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



