LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SMF5.0CA-MS product image
  • SMF5.0CA-MS thumbnail 1
  • SMF5.0CA-MS thumbnail 2
  • SMF5.0CA-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SMF5.0CA-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SMF5.0CA-MS
LCSC Part #
C7473196
Packaging
SOD-123FL
Customer #
Key Attributes
TVS DIODE 5VWM 9.2VC SOD-123FL
Datasheetpdf iconMSKSEMI SMF5.0CA-MS
In-Stock: 253,800
253,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.0161$ 0.81
500+$ 0.0134$ 0.0128$ 6.40
3,000+$ 0.0113$ 0.0108$ 32.40
6,000+$ 0.0101$ 0.0096$ 57.60
24,000+$ 0.0091$ 0.0087$ 208.80
51,000+$ 0.0085$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOD-123FL
Clamping Voltage9.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)21.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Voltage - Breakdown7V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)400uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • For surface mounted applications in order to optimize board space.
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Plastic package has Underwriters Laboratory Flammability