EPSON X1B0004710006
| Manufacturer | |
| MPN | X1B0004710006 |
| LCSC Part # | C7472985 |
| Packaging | SMD3225-10P |
| Customer # | |
| Key Attributes | Real time clock module (SPI-Bus) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Temperature compensation;Backup power management and battery charging;Battery low voltage detection;Timestamp function;Sleep/Wake control;Periodic interrupt output;Alarm function;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Temperature compensation;Backup power management and battery charging;Battery low voltage detection;Timestamp function;Sleep/Wake control;Periodic interrupt output;Alarm function;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Built-in 32.768 kHz-DTCXO, +105℃ operating temperature, Low current consumption, Built-in power supply switching circuit and Time stamp function up to 32 records
Features
AI Translation
- Built in frequency adjusted 32.768 kHz crystal unit and DTCXO
- Interface Type: 3 wire / 4 wire SPI-Bus
- Current consumption: 240 nA / 3 V (Typ.)
- Auto power switching function: Automatically switches to backup power supply by monitoring the VDD / VBAT voltage
- Time stamp function: Maximum 32 time stamps
- Interrupt output: Wake up every hour or every minute or every second
- Alarm interruption: Day, date, hour, minute, second
- Auto repeat wakeup timer interruption
- Self-monitoring interruption: Crystal oscillation stop, VBAT low, VDD low
- High stability
- XS: ±3.0×10⁻⁶ / -40℃ to +85℃ (Monthly rate: ±8 seconds); ±5.0×10⁻⁶ / +85℃ to +105℃ (Monthly rate: ±13.2 seconds)
- XB: ±5.0×10⁻⁶, -40℃ to +85℃ (Monthly rate: ±13.2 seconds); ±8.0×10⁻⁶ / +85℃ to +105℃ (Monthly rate: ±21 seconds)
- Time stamp function Trigger source: External event (EVIN) input, voltage drop/oscillation stop status detected, command input from the host; Record data: 1/1024 seconds to 1 second, seconds, minutes, hours, days, months, years; Number of recordable events: Maximum 32 events
- Backup power supply switching function: The VDD and VBAT voltages are monitored to switch between Normal mode (VDD operation) and Backup mode (VBAT operation)
- Clock output (FOUT): Selectable from 32.768 kHz, 1024 Hz and 1 Hz outputs; Output can be controlled by a register or FOE input (selectable with a register)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.365 | $ 1.37 |
| 10+ | $ 1.3342 | $ 13.34 |
| 30+ | $ 1.3127 | $ 39.38 |
| 100+ | $ 1.2912 | $ 129.12 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Temperature compensation;Backup power management and battery charging;Battery low voltage detection;Timestamp function;Sleep/Wake control;Periodic interrupt output;Alarm function;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Temperature compensation;Backup power management and battery charging;Battery low voltage detection;Timestamp function;Sleep/Wake control;Periodic interrupt output;Alarm function;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Built-in 32.768 kHz-DTCXO, +105℃ operating temperature, Low current consumption, Built-in power supply switching circuit and Time stamp function up to 32 records
Features
AI Translation
- Built in frequency adjusted 32.768 kHz crystal unit and DTCXO
- Interface Type: 3 wire / 4 wire SPI-Bus
- Current consumption: 240 nA / 3 V (Typ.)
- Auto power switching function: Automatically switches to backup power supply by monitoring the VDD / VBAT voltage
- Time stamp function: Maximum 32 time stamps
- Interrupt output: Wake up every hour or every minute or every second
- Alarm interruption: Day, date, hour, minute, second
- Auto repeat wakeup timer interruption
- Self-monitoring interruption: Crystal oscillation stop, VBAT low, VDD low
- High stability
- XS: ±3.0×10⁻⁶ / -40℃ to +85℃ (Monthly rate: ±8 seconds); ±5.0×10⁻⁶ / +85℃ to +105℃ (Monthly rate: ±13.2 seconds)
- XB: ±5.0×10⁻⁶, -40℃ to +85℃ (Monthly rate: ±13.2 seconds); ±8.0×10⁻⁶ / +85℃ to +105℃ (Monthly rate: ±21 seconds)
- Time stamp function Trigger source: External event (EVIN) input, voltage drop/oscillation stop status detected, command input from the host; Record data: 1/1024 seconds to 1 second, seconds, minutes, hours, days, months, years; Number of recordable events: Maximum 32 events
- Backup power supply switching function: The VDD and VBAT voltages are monitored to switch between Normal mode (VDD operation) and Backup mode (VBAT operation)
- Clock output (FOUT): Selectable from 32.768 kHz, 1024 Hz and 1 Hz outputs; Output can be controlled by a register or FOE input (selectable with a register)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



