TECH PUBLIC CSD18504Q5A-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CSD18504Q5A-TP |
| LCSC Part # | C7472911 |
| Packaging | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET 40V 60A DFN5x6-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN5x6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.21nF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 89W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.12nF | |
| Gate Charge(Qg) | 41nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN5x6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.21nF | |
| Current - Continuous Drain(Id) | 60A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 89W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.12nF | |
| Gate Charge(Qg) | 41nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- R DS(ON) ≤ 60mΩ at VGS = -10V (max)
- R DS(ON) ≤ 90mΩ at VGS = -4.5V (max)
Applications
AI Translation
- LoadSwitch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 1,672
1,672 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2822 | $ 0.28 |
| 10+ | $ 0.2445 | $ 2.45 |
| 30+ | $ 0.2279 | $ 6.84 |
| 100+ | $ 0.2067 | $ 20.67 |
| 500+ | $ 0.1977 | $ 98.85 |
| 1,000+ | $ 0.1932 | $ 193.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN5x6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.21nF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 89W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.12nF | |
| Gate Charge(Qg) | 41nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN5x6-8L | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.21nF | |
| Current - Continuous Drain(Id) | 60A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 89W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.12nF | |
| Gate Charge(Qg) | 41nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- R DS(ON) ≤ 60mΩ at VGS = -10V (max)
- R DS(ON) ≤ 90mΩ at VGS = -4.5V (max)
Applications
AI Translation
- LoadSwitch
- Power management in portable/desktop PCs
- DC/DC conversion
C7472911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



