LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LXES15AAA1-153 product image
  • LXES15AAA1-153 thumbnail 1
  • LXES15AAA1-153 thumbnail 2
  • LXES15AAA1-153 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LXES15AAA1-153RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LXES15AAA1-153
LCSC Part #
C7472903
Packaging
DFN1006-2
Customer #
Key Attributes
5VWM 40VC DFN1006-2
Datasheetpdf iconTECH PUBLIC LXES15AAA1-153
In-Stock: 78,840
78,840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0322$ 0.64
200+$ 0.0252$ 5.04
600+$ 0.0213$ 12.78
2,000+$ 0.0189$ 37.80
10,000+$ 0.0168$ 168.00
20,000+$ 0.0157$ 314.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage40V
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown-
Number of Channels1
typeESD
Reverse Leakage Current (Ir)10nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The LXES15AAA1-153 is designed for the protection of one bidirectional data line from ESD damage.

Features

AI Translation
  • Ultra-Low capacitance: 0.05pF(typ.)
  • Low leakage current(<10nA)
  • Fast response time(<1ns)
  • Bi-directional, single line protection
  • IEC 61000-4-2 (ESD Air): 15kV
  • IEC 61000-4-2 (ESD Contact): 8kV

Applications

AI Translation
  • Smart Phone/Mobile Internet Device
  • Laptop/Desktop Computer
  • Antennas (Cell Phones, GPS...)
  • High Speed Ethernet
  • USB 3.0 and USB 3.1