LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HDC3020DEFR product image
  • HDC3020DEFR thumbnail 1
  • HDC3020DEFR thumbnail 2
  • HDC3020DEFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI HDC3020DEFR

Manufacturer
MPN
HDC3020DEFR
LCSC Part #
C7472806
Packaging
WSON-8(2.5x2.5)
Customer #
Key Attributes
Digital Relative Humidity Sensor, Long Term Drift, Response, Low-Power, Offset Error Correction, Temperature Sensor
Datasheetpdf iconTI HDC3020DEFR
Alternative Parts5
In-Stock: 2,879
2,879 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0722$ 6.07
10+$ 5.9889$ 59.89
30+$ 5.9334$ 178.00
100+$ 5.8779$ 587.79
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Humidity, Moisture Sensors
ManufacturerTI
PackagingWSON-8(2.5x2.5)
Humidity Tolerance±0.5%RH
Voltage - Supply1.62V~5.5V
Resolution16bit
Temperature Range-40℃~+125℃
Humidity0%RH~100%RH
Temperature Tolerance±0.1℃
InterfaceI2C
FeaturesDrift/aging compensation;Built-in heater;Low power drive measurement

Introduction

AI Translation

The HDC302x is an integrated capacitive based relative humidity (RH) and temperature sensor. It provides high accuracy measurements over a wide supply range (1.62V - 5.5V), along with ultra- low power consumption in a compact 2.5mm×2.5mm package. Both the temperature and humidity sensors are 100% tested and trimmed on a production setup that is NIST traceable and verified with equipment that is calibrated to ISO/IEC 17025 standards. Offset Error Correction reduces RH sensor offset due to aging, exposure to extreme operating conditions, and contaminants to return device to within accuracy specifications. For battery IoT applications, auto measurement mode and ALERT feature enable low system power by maximizing MCU sleep time. There are four different I²C addresses that support speeds up to 1 MHz. A heating element is available to dissipate condensation and moisture. The HDC3020 is an open cavity package without protective cover. Two device variants have a cover option to protect the open cavity RH sensor: HDC3021 and HDC3022. HDC3021 has removable protective tape to allow conformal coatings and PCB wash. HDC3022 has a permanent IP67 filter membrane to protect against dust, water and PCB wash.

Features

AI Translation
  • Relative humidity (RH) sensor:
  • Operating range: 0% to 100%
  • Accuracy: ± 0.5% typical
  • Offset Error Correction: reduces offset to return device to within accuracy specification
  • Long-term drift: 0.19% RH / yr
  • Condensation protection with integrated heater
  • Temperature sensor:
  • Operating range: -40℃ to 125℃
  • Accuracy: ± 0.1℃ typical
  • NIST traceability: relative humidity & temperature
  • Low power: average current 0.4μA
  • I²C interface compatibility up to 1-MHz speeds
  • Four selectable I²C addresses
  • Data protection through CRC checksum
  • Supply voltage: 1.62V to 5.50V
  • Available auto measurement mode
  • Programmable interrupts
  • Programmable RH and Temp measurement offset
  • Factory-installed polyimide tape assembly cover
  • Factory-installed IP67 rated environmental cover

Applications

AI Translation
  • Washer & dryer
  • Refrigerator & freezer
  • Industrial transport
  • Cold Chain asset tracking & data logger
  • IoT environmental sensors
  • Air quality and gas detection
  • Humidifier/dehumidifier
  • Thermostat
  • CPAP and ventilator
  • Water leak detector
  • IP Camera

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HDC3021DEHRTIWSON-8(2.5x2.5)471$ 11.4105
GXHT30CGXCASDFN-8(2.5x2.5)3,431$ 1.09
FHT30-TRNyfeaDFN-8(2.5x2.5)8,995$ 1.0321
FHT31-TRNyfeaDFN-8(2.5x2.5)1,249$ 1.6056
HDC3020QDEFRQ1TIWSON-8(2.5x2.5)0$ 3.6548