LUTE 0603L001/60AR
| Manufacturer | LUTEAsian Brands |
| MPN | 0603L001/60AR |
| LCSC Part # | C7472501 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 10mA 0603 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 10mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 500mW | |
| Trip Current | 30mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15Ω | |
| Resistance - Post Trip (R1) (Max) | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 10mA | |
| Pitch | - | |
| Current - Max | 20A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 30mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15Ω | |
| Resistance - Post Trip (R1) (Max) | 100Ω |
Report an ErrorShow similar products (0) >
In-Stock: 44,740
44,740 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0495 | $ 0.50 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0344 | $ 10.32 |
| 1,000+ | $ 0.0307 | $ 30.70 |
| 4,000+ | $ 0.0277 | $ 110.80 |
| 8,000+ | $ 0.0262 | $ 209.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 10mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 500mW | |
| Trip Current | 30mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15Ω | |
| Resistance - Post Trip (R1) (Max) | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 10mA | |
| Pitch | - | |
| Current - Max | 20A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 30mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15Ω | |
| Resistance - Post Trip (R1) (Max) | 100Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603L001/72AR | LUTE | 0603 | 9,930 | $ 0.0621 |



