HanElectricity TC-1102NT-C
| Manufacturer | HanElectricityAsian Brands |
| MPN | TC-1102NT-C |
| LCSC Part # | C7471817 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | - | |
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Height | 7.3mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Height | 7.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,710
1,710 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0534$ 0.0401 | $ 0.40 |
| 100+ | $ 0.0425$ 0.0319 | $ 3.19 |
| 300+ | $ 0.037$ 0.0278 | $ 8.34 |
| 1,000+ | $ 0.0329$ 0.0247 | $ 24.70 |
| 5,000+ | $ 0.0296$ 0.0222 | $ 111.00 |
| 10,000+ | $ 0.028$ 0.0210 | $ 210.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | - | |
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Height | 7.3mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Height | 7.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



