HanElectricity TS-1102S26085
| Manufacturer | HanElectricityAsian Brands |
| MPN | TS-1102S26085 |
| LCSC Part # | C7471816 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,6x6mm | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,6x6mm | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Height | 8.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368$ 0.0276 | $ 0.55 |
| 200+ | $ 0.0289$ 0.0217 | $ 4.34 |
| 1,000+ | $ 0.0244$ 0.0183 | $ 18.30 |
| 2,000+ | $ 0.0218$ 0.0164 | $ 32.80 |
| 10,000+ | $ 0.0195$ 0.0147 | $ 147.00 |
| 20,000+ | $ 0.0182$ 0.0137 | $ 274.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,6x6mm | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,6x6mm | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Height | 8.5mm |
Report an ErrorShow similar products (0) >
C7471816 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



