LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Motorcomm YT8821C product image
  • YT8821C thumbnail 1
  • YT8821C thumbnail 2
  • YT8821C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Motorcomm YT8821CRoHS

Manufacturer
MotorcommAsian Brands
MPN
YT8821C
LCSC Part #
C7470893
Packaging
QFN-48(6x6)
Customer #
Key Attributes
Motorcomm YT8821C_YT8821H Product Introduction
Datasheetpdf iconMotorcomm YT8821C
In-Stock: 1,101
1,101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3023$ 2.30
10+$ 2.1759$ 21.76
30+$ 2.1017$ 63.05
100+$ 2.0258$ 202.58
500+$ 1.9911$ 995.55
1,000+$ 1.9753$ 1975.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMotorcomm
PackagingQFN-48(6x6)
TypeEthernet Transceiver
Voltage - Supply3.3V;1.8V
Ethernet Speed Standards10BASE-TE;100BASE-TX;1000BASE-T;2.5GBASE-T
Data Rate10Mbit/s;100Mbit/s;1Gbit/s;2.5Gbit/s
number of channels1
FeaturesLow-power mode;Programmable LED indication
InterfaceSGMII

Introduction

AI Translation

YT8821C/YT8821H are highly integrated 10BASE-Te, 100BASE-TX, 1000BASE-T, and 2.5GBASE-T transceivers, compliant with both IEEE 802.3 standards and NBASE-T Alliance PHY. They perform all necessary physical layer functions for 10BASE-Te, 100BASE-T, 1000BASE-T, and 2.5GBASE-T Ethernet over CAT5E UTP cable. Leveraging advanced DSP technology and an analog front end, they enable high-speed data transmission and reception over UTP cable. This highly integrated solution incorporates a digital adaptive equalizer, analog-to-digital conversion, line driver, echo canceller, crosstalk canceller, PLL, and more. Additional features include auto MDI/MDIX detection and correction, as well as polarity correction. Data transfer between the MAC and YT8821 is performed via a SERDES interface, which can be configured as SGMII or 2500BASE-X. YT8821C/YT8821H operate across multiple digital I/O voltage levels, including 3.3V and 1.8V. Commercial grade: YT8821C Industrial grade: YT8821H

Features

AI Translation
  • Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
  • Supports IEEE 802.3az (Energy Efficient Ethernet)
  • Supports IEEE 802.3bz(2.5GBASE-T)
  • Supports Full Duplex flow control (IEEE 802.3x)
  • Supports IEEE 802.3 optional ability (Fast Retrain)
  • Integrated 10BASE-Te, 100BASE-T, 1000BASE-T and 2.5GBASE-T IEEE 802.3 Compliant transceiver
  • Auto-Negotiation with extended next page capability(XNP)
  • Compatible with NBASE-T Alliance PHY Specification
  • Supports pair swap/polarity/skew correction
  • Crossover detection and auto-correction
  • Configurable MDI port ordering (MDI swap) for easy PCB layout
  • Supports power down/link down power saving mode
  • Supports clause 22 and clause 45 MDC/MDIO management interface
  • Supports rate adaptor for SERDES
  • Selectable SERDES interface to MAC control(SGMII/2500BASE-X)
  • Built-in Wake-on-LAN(WOL) over UTP
  • Supports Interrupt function over UTP
  • Supports parallel detection
  • Baseline Wander Correction
  • Supports 3.3/1.8V signaling for MDIO access
  • Supports 25MHz crystal or external OSC
  • Provides 25MHz clock source for MAC
  • Provides 3 network customized LEDs with controllable LED Blinking Frequency and Duty Cycle
  • Self-Loopback diagnostic capability
  • Supports SPI Flash

Applications

AI Translation
  • Digital TV
  • Printers and office machines
  • Ethernet switches and routers
  • PON equipment