LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OTEMGLLANF-125.000000MHZ product image
  • OTEMGLLANF-125.000000MHZ thumbnail 1
  • OTEMGLLANF-125.000000MHZ thumbnail 2
  • OTEMGLLANF-125.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OTEMGLLANF-125.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OTEMGLLANF-125.000000MHZ
LCSC Part #
C7470474
Packaging
SMD7050-6P
Customer #
Key Attributes
7.0 x 5.0 mm SMD LVPECL/LVDS Crystal Oscillator
Datasheetpdf iconTAITIEN Elec OTEMGLLANF-125.000000MHZ
In-Stock: 799
799 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5995$ 2.60
10+$ 2.4668$ 24.67
30+$ 2.3898$ 71.69
100+$ 2.3099$ 230.99
500+$ 2.2736$ 1136.80
1,000+$ 2.257$ 2257.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD7050-6P
Frequency125MHz

Features

AI Translation
  • Typical 7.0 x 5.0 x 1.45 hermetic ceramic package
  • Ultra-low phase jitter: typical RMS value of 0.6 ps
  • Frequency range: 10 MHz to 1500 MHz
  • Tri-state enable/disable
  • Fast delivery
  • RoHS compliant

Applications

AI Translation
  • High-speed Gigabit Ethernet, Fibre Channel, SAN, SONET
  • Enterprise servers, SAS/SATA
  • Microprocessor/DSP/FPGA
  • Broadband access
  • Smart grid