TAITIEN Elec OCJTDLJANF-25.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OCJTDLJANF-25.000000MHZ |
| LCSC Part # | C7470458 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 7.0 x 5.0 mm SMD Crystal Oscillator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
- Output frequency up to 166MHz
- Tr-state enable/disable.
Applications
AI Translation
- xDSL, WLAN, Fiber/10G-Bit Ethernet
- Notchback, PDA
- PC main board, VGA card
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6335 | $ 0.63 |
| 10+ | $ 0.5113 | $ 5.11 |
| 30+ | $ 0.4494 | $ 13.48 |
| 100+ | $ 0.3874 | $ 38.74 |
| 500+ | $ 0.3509 | $ 175.45 |
| 1,000+ | $ 0.3319 | $ 331.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
- Output frequency up to 166MHz
- Tr-state enable/disable.
Applications
AI Translation
- xDSL, WLAN, Fiber/10G-Bit Ethernet
- Notchback, PDA
- PC main board, VGA card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



