YLPTEC G1205S-2WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | G1205S-2WR3 |
| LCSC Part # | C7468935 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 2W isolated non-regulated dual-output DC/DC power module with fixed voltage input |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 200mA;10mA | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 2W | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA;10mA | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 2W | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The G_S-2WR3 series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated unregulated dual positive/negative output DC/DC power modules. This series is specifically designed for on-board power systems requiring an isolated voltage rail from the input supply.
Features
AI Translation
- Isolation voltage: 6000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic case
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
Applications
AI Translation
- Stable input supply voltage (voltage variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤6000VDC)
- High output voltage stability and low output ripple/noise requirements
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0731 | $ 4.07 |
| 10+ | $ 3.4819 | $ 34.82 |
| 25+ | $ 3.1308 | $ 78.27 |
| 100+ | $ 2.7748 | $ 277.48 |
| 500+ | $ 2.6114 | $ 1305.70 |
| 1,200+ | $ 2.5379 | $ 3045.48 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 200mA;10mA | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 2W | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA;10mA | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 2W | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The G_S-2WR3 series are compact, high-efficiency, ultra-low power, regulated voltage input, isolated unregulated dual positive/negative output DC/DC power modules. This series is specifically designed for on-board power systems requiring an isolated voltage rail from the input supply.
Features
AI Translation
- Isolation voltage: 6000VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF ≥ 3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic case
- International standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)
Applications
AI Translation
- Stable input supply voltage (voltage variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤6000VDC)
- High output voltage stability and low output ripple/noise requirements
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| G1205S-2WR2 | YLPTEC | SIP,19.5x9.8mm | 74 | $ 4.313 | ||
| AM2DM-1205DH60-NZ | YLPTEC | SIP,19.5x9.8mm | 0 | $4.5725 $5.3794 |



