LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FPM253WJR100TM product image
  • FPM253WJR100TM thumbnail 1
  • FPM253WJR100TM thumbnail 2
  • FPM253WJR100TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FPM253WJR100TMRoHS

Manufacturer
FOJANAsian Brands
MPN
FPM253WJR100TM
LCSC Part #
C7467251
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±5% 3W 2512
Datasheetpdf iconFOJAN FPM253WJR100TM
In-Stock: 4,680
4,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0404$ 0.81
200+$ 0.0325$ 6.50
600+$ 0.0282$ 16.92
4,000+$ 0.0255$ 102.00
8,000+$ 0.0232$ 185.60
20,000+$ 0.022$ 440.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging2512
Power(Watts)3W
Resistance100mΩ
Mounting TypeSMD
Current Rating-
Voltage Rating-
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±5%