AGMSEMI AGM404D
| Manufacturer | AGMSEMIAsian Brands |
| MPN | AGM404D |
| LCSC Part # | C7466533 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 82A TO-252 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 82A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 201pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.82nF | |
| Gate Charge(Qg) | 20nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 82A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 201pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.82nF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AGM404D combines advanced trench MOSFET technology with a low resistance package to provide extremely low RDS(ON). This device is ideal for load switch and battery protection applications.
Features
AI Translation
- Advance high cell density Trench technology
- Low RDS(ON) to minimize conductive loss
- Low Gate Charge for fast switching
- Low Thermal resistance
Applications
AI Translation
- MB/VGA Vcore
- SMPS 2nd Synchronous Rectifier
- POL application
- BLDC Motor driver
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2777 | $ 1.39 |
| 50+ | $ 0.2319 | $ 11.60 |
| 150+ | $ 0.2122 | $ 31.83 |
| 500+ | $ 0.1877 | $ 93.85 |
| 2,500+ | $ 0.1741 | $ 435.25 |
| 5,000+ | $ 0.1675 | $ 837.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 82A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 201pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.82nF | |
| Gate Charge(Qg) | 20nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 82A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 201pF | |
| RDS(on) | 4.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.82nF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AGM404D combines advanced trench MOSFET technology with a low resistance package to provide extremely low RDS(ON). This device is ideal for load switch and battery protection applications.
Features
AI Translation
- Advance high cell density Trench technology
- Low RDS(ON) to minimize conductive loss
- Low Gate Charge for fast switching
- Low Thermal resistance
Applications
AI Translation
- MB/VGA Vcore
- SMPS 2nd Synchronous Rectifier
- POL application
- BLDC Motor driver
C7466533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AGM403DG | AGMSEMI | TO-252 | 40 | $ 0.39 | ||
| AGM6080D | AGMSEMI | TO-252 | 30 | $ 0.3048 | ||
| AGM603D | AGMSEMI | TO-252 | 200 | $ 0.6265 | ||
| AGM601AD | AGMSEMI | PTO-252 | 43 | $ 0.9373 | ||
| AGM402D-G | AGMSEMI | TO-252 | 20 | $ 0.3871 | ||
| AGM042N10D | AGMSEMI | TO-252 | 3,439 | $ 0.6287 | ||
| AGM403D1 | AGMSEMI | TO-252 | 255 | $ 0.3636 | ||
| AGM4025D | AGMSEMI | TO-252 | 95 | $0.3844 $0.4178 | ||
| AGM403D1-M1 | AGMSEMI | TO-252 | 0 | $ 0.383 | ||
| AGMH6035D | AGMSEMI | TO-252 | 0 | $ 0.5767 |



