LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON LDR125-157128-300-4P product image
  • LDR125-157128-300-4P thumbnail 1
  • LDR125-157128-300-4P thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Cable Assembly Rectangular LDR125-157128-300-4P

Manufacturer
DEALONAsian Brands
MPN
LDR125-157128-300-4P
LCSC Part #
C7465805
Packaging
-
Customer #
Key Attributes
Rectangular Cable Assemblies RoHS
Datasheetpdf iconDEALON LDR125-157128-300-4P
In-Stock: 555
555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0942$ 0.47
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies
ManufacturerDEALON
Packaging-
typeTerminal wire
accessories2 plastic shells, 8 terminals
Number of connected terminalsDouble-ended
connection modeDouble-ended reverse
line length300mm
wire gauge28AWG
wireUL1571 28AWG
line number4
colorWhite, red, green, black
pin count4P