LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AP4501AGM-HF-VB product image
  • AP4501AGM-HF-VB thumbnail 1
  • AP4501AGM-HF-VB thumbnail 2
  • AP4501AGM-HF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AP4501AGM-HF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AP4501AGM-HF-VB
LCSC Part #
C7463670
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 30V 8A SO-8
Datasheetpdf iconVBsemi Elec AP4501AGM-HF-VB
In-Stock: 273
273 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4129$ 0.3510$ 0.35
10+$ 0.3303$ 0.2808$ 2.81
30+$ 0.2954$ 0.2511$ 7.53
100+$ 0.2509$ 0.2133$ 21.33
500+$ 0.2128$ 0.1809$ 90.45
1,000+$ 0.2017$ 0.1715$ 171.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)95pF;115pF
Current - Continuous Drain(Id)8A
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation3.1W
Reverse Transfer Capacitance (Crss@Vds)33pF;57pF
RDS(on)18mΩ@10V;40mΩ@10V
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)510pF;620pF
Gate Charge(Qg)6.2nC@10V;18.5nC@10V
TypeN-Channel + P-Channel

Features

AI Translation
  • Compliant with halogen-free standard as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Motor Drive - Power Bank