LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AP2311GN-HF-VB product image
  • AP2311GN-HF-VB thumbnail 1
  • AP2311GN-HF-VB thumbnail 2
  • AP2311GN-HF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AP2311GN-HF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AP2311GN-HF-VB
LCSC Part #
C7463648
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 60V 3.8A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec AP2311GN-HF-VB
In-Stock: 390
390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2871$ 0.2441$ 1.22
50+$ 0.2279$ 0.1938$ 9.69
150+$ 0.2025$ 0.1722$ 25.83
500+$ 0.1708$ 0.1452$ 72.60
3,000+$ 0.1567$ 0.1332$ 399.60
6,000+$ 0.1482$ 0.1260$ 756.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Output Capacitance(Coss)170pF
Current - Continuous Drain(Id)3.8A
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation27W
Reverse Transfer Capacitance (Crss@Vds)31pF
RDS(on)50mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)270pF
Gate Charge(Qg)12nC@10V
TypeP-Channel

Features

AI Translation
  • Isolated Package
  • High Voltage Isolation = 2.5 kV RMS (t = 60 s), f = 60 Hz
  • Sink to Lead Creepage Distance = 4.8 mm
  • P-Channel
  • 175 °C Operating Temperature
  • Dynamic dV/dt Rating
  • Low Thermal Resistance
  • Lead (Pb)-free Available

Applications

AI Translation
  • Mobile computing
  • Load switch
  • Laptop adapter switch
  • DC-DC converter