VBsemi Elec SUM85N03-06P-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SUM85N03-06P-E3-VB |
| LCSC Part # | C7463604 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 70A TO-263(D2PAK) |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 6mΩ@10V;8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.85nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 6mΩ@10V;8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.85nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6412$ 0.6092 | $ 0.61 |
| 10+ | $ 0.5321$ 0.5055 | $ 5.06 |
| 50+ | $ 0.3987$ 0.3788 | $ 18.94 |
| 100+ | $ 0.3401$ 0.3231 | $ 32.31 |
| 500+ | $ 0.3141$ 0.2984 | $ 149.20 |
| 1,000+ | $ 0.2995$ 0.2846 | $ 284.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 6mΩ@10V;8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.85nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 6mΩ@10V;8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.85nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CEB6030L-VB | VBsemi Elec | D2PAK(TO-263) | 18 | $0.4104 $0.4828 | ||
| IRF3704SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 13 | $0.5890 $0.62 | ||
| ISL9N310AS3ST-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.4225 $0.497 | ||
| SUM85N03-06P-VB | VBsemi Elec | TO-263 | 3 | $0.5347 $0.5628 | ||
| CEB73A3G-VB | VBsemi Elec | TO-263(D2PAK) | 3 | $0.3963 $0.4662 | ||
| IRF3707SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 1 | $0.4225 $0.497 | ||
| VBL1307 | VBsemi Elec | TO-263(D2PAK) | 10 | $0.4859 $0.5716 | ||
| VBZL60N03 | VBsemi Elec | TO-263(D2PAK) | 10 | $0.4845 $0.57 | ||
| IRL3103STRPBF-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.6237 $0.6565 | ||
| FDB8880-NL-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.6547 $0.6891 |



