LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASEDV-25.000MHZ-LC-T product image
  • ASEDV-25.000MHZ-LC-T thumbnail 1
  • ASEDV-25.000MHZ-LC-T thumbnail 2
  • ASEDV-25.000MHZ-LC-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ASEDV-25.000MHZ-LC-TRoHS

Manufacturer
MPN
ASEDV-25.000MHZ-LC-T
LCSC Part #
C7463407
Packaging
SMD3225-4P
Customer #
Key Attributes
Continuous Voltage SMD Crystal Oscillator
Datasheetpdf iconABRACON ASEDV-25.000MHZ-LC-T
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6644$ 1.66
10+$ 1.6302$ 16.30
30+$ 1.6058$ 48.17
100+$ 1.583$ 158.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P
Current - Supply4mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Frequency25MHz
Voltage - Supply1.6V~3.6V

Features

AI Translation
  • Continuous Vdd operation from 1.6V~3.63V
  • Optimized for low current consumption
  • Output Enable/Start & Disable/Stop function
  • Output waveform CMOS/HCMOS/LVCMOS compatible
  • Hermetically seam-sealed ceramic package

Applications

AI Translation
  • Portable & wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control & automation
  • Mobile communication