OMRON Solid State Relay DC: 24V 1 piece
| Manufacturer | |
| MPN | G2RV-SR500 DC24 BY OMB |
| LCSC Part # | C7461599 |
| Packaging | - |
| Customer # | |
| Key Attributes | OMRON Solid State Relay DC: 24V 1 piece |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | 1000MΩ | |
| contact material | Silver Alloy | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| working principle | Solid State | |
| rated voltage | DC:24V | |
| contact types | - | |
| load current | - | |
| function type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | 1000MΩ | |
| contact material | Silver Alloy | |
| control type | - | |
| setting current | - | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| working principle | Solid State | |
| rated voltage | DC:24V | |
| contact types | - | |
| load current | - | |
| function type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.9301 | $ 14.93 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | 1000MΩ | |
| contact material | Silver Alloy | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| working principle | Solid State | |
| rated voltage | DC:24V | |
| contact types | - | |
| load current | - | |
| function type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | 1000MΩ | |
| contact material | Silver Alloy | |
| control type | - | |
| setting current | - | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| load type | - | |
| installation method | - | |
| working principle | Solid State | |
| rated voltage | DC:24V | |
| contact types | - | |
| load current | - | |
| function type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

