MAXIM MAX5408EGE
| Manufacturer | |
| MPN | MAX5408EGE |
| LCSC Part # | C7460130 |
| Packaging | QFN-16(4x4) |
| Customer # | |
| Key Attributes | SPI 10kΩ QFN-16(4x4) Digital Potentiometers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-16(4x4) | |
| Voltage - Supply | 2.7V~3.6V | |
| Resistance value change | Logarithmic | |
| Number of Taps | 32 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Zero-crossing detection;Mute function;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-16(4x4) | |
| Voltage - Supply | 2.7V~3.6V | |
| Resistance value change | Logarithmic | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Zero-crossing detection;Mute function;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Introduction
The MAX5408–MAX5411 dual, logarithmic taper digital potentiometers, with 32-tap points each, replace mechanical potentiometers in audio applications requiring digitally controlled resistors. The MAX5408/ MAX5410 are dual potentiometers with one wiper per potentiometer. The MAX5409/MAX5411 are dual potentiometers with two wipers per potentiometer. An SPI-compatible serial interface controls the wiper positions. The MAX5408– MAX5411 have a factory-set resistance of 10KΩ per potentiometer. A zero-crossing detect feature minimizes the audible noise generated by wiper transitions. The MAX5408–MAX5411 have nominal temperature coefficients of 35ppm/°C end-to-end and 5ppm/°C ratiometric. The MAX5408–MAX5411 are available in 16-pin QSOP and 16-pin QFN packages and are specified over the extended temperature range (-40°C to +85°C).
Features
- Log Taper with 2dB Steps Between Taps
- 32-Tap Positions for Each Wiper
- Small 16-Pin QSOP/QFN Packages
- Single-Supply Voltage Operation +2.78 to +3.6V (MAX5408/MAX5409) +4.5V to +5.5V (MAX5410/MAX5411)
- Low 0.5μA Standby Supply Current
- Zero-Crossing Detection for Clickless Switching
- Mute Function to -90dB
- 10kΩ Fixed Resistance Value
- 3-Wire SPI-Compatible Serial Data Interface
- Power-On Reset: Wiper Goes to Maximum Attenuation
- Digital Output for Readback and Daisy-Chaining Capabilities
Applications
- Stereo Volume Control
- Fading and Balancing Stereo Signals
- Mechanical Potentiometer Replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0718 | $ 3.07 |
| 200+ | $ 1.226 | $ 245.20 |
| 500+ | $ 1.1851 | $ 592.55 |
| 1,000+ | $ 1.1654 | $ 1165.40 |
Standard Packaging258/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-16(4x4) | |
| Voltage - Supply | 2.7V~3.6V | |
| Resistance value change | Logarithmic | |
| Number of Taps | 32 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Zero-crossing detection;Mute function;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | QFN-16(4x4) | |
| Voltage - Supply | 2.7V~3.6V | |
| Resistance value change | Logarithmic | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Zero-crossing detection;Mute function;Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Introduction
The MAX5408–MAX5411 dual, logarithmic taper digital potentiometers, with 32-tap points each, replace mechanical potentiometers in audio applications requiring digitally controlled resistors. The MAX5408/ MAX5410 are dual potentiometers with one wiper per potentiometer. The MAX5409/MAX5411 are dual potentiometers with two wipers per potentiometer. An SPI-compatible serial interface controls the wiper positions. The MAX5408– MAX5411 have a factory-set resistance of 10KΩ per potentiometer. A zero-crossing detect feature minimizes the audible noise generated by wiper transitions. The MAX5408–MAX5411 have nominal temperature coefficients of 35ppm/°C end-to-end and 5ppm/°C ratiometric. The MAX5408–MAX5411 are available in 16-pin QSOP and 16-pin QFN packages and are specified over the extended temperature range (-40°C to +85°C).
Features
- Log Taper with 2dB Steps Between Taps
- 32-Tap Positions for Each Wiper
- Small 16-Pin QSOP/QFN Packages
- Single-Supply Voltage Operation +2.78 to +3.6V (MAX5408/MAX5409) +4.5V to +5.5V (MAX5410/MAX5411)
- Low 0.5μA Standby Supply Current
- Zero-Crossing Detection for Clickless Switching
- Mute Function to -90dB
- 10kΩ Fixed Resistance Value
- 3-Wire SPI-Compatible Serial Data Interface
- Power-On Reset: Wiper Goes to Maximum Attenuation
- Digital Output for Readback and Daisy-Chaining Capabilities
Applications
- Stereo Volume Control
- Fading and Balancing Stereo Signals
- Mechanical Potentiometer Replacement
C7460130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

