LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX394EAP+T product image
Images for reference only

MAXIM MAX394EAP+T

Manufacturer
MPN
MAX394EAP+T
LCSC Part #
C7460065
Packaging
SSOP-20
Customer #
Key Attributes
35Ω 4 SSOP-20 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconMAXIM MAX394EAP+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.6871$ 22.69
200+$ 9.0531$ 1810.62
500+$ 8.75$ 4375.00
1,000+$ 8.6015$ 8601.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSSOP-20
FeaturesFault protection
Operating Temperature-40℃~+85℃
Voltage - Supply-8V~8V;2.7V~15V
Ron35Ω
Number of Channels4
Con39pF

Introduction

AI Translation

The MAX394 is a precision, low-voltage, quad, singlepole/double-throw (SPDT) analog switch. The four independent switches operate with bipolar supplies ranging from ±2.7V to ±8V, or with a single supply of +2.7V to +15V. The MAX394 offers low on-resistance (less than 35Ω), guaranteed to match within 2Ω between channels and to remain flat over the analog signal range (Δ4Ω max). It also offers break-before-make switching (10ns typical), with turn-off times less than 75ns and turn-on times less than 130ns. The MAX394 is ideal for portable operation since quiescent current runs less than 1μA with all inputs high or low. This monolithic, quad switch is fabricated with Maxim’s low-voltage silicon-gate process. Design improvements guarantee extremely low charge injection (10pC), low power consumption (10μW), and electrostatic discharge (ESD) greater than 2000V. Logic inputs are TTL and CMOS compatible and guaranteed over a +0.8V to +2.4V range for supply voltages up to +8V. When supplies exceed +8V, the inputs are typically +0.8V to +4V. Logic inputs and switched analog signals can range anywhere between the supply voltages without damage.

Features

AI Translation
  • Low On-Resistance, <17Ω Typical (35Ω max)
  • Guaranteed Matched On-Resistance Between Channels, <2Ω
  • Guaranteed Flat On-Resistance over Analog Signal Range, Δ4Ω Max
  • Guaranteed Charge Injection <10pC
  • Guaranteed Off-Channel Leakage <2.5nA at +85°C
  • ESD Guaranteed >2000V per Method 3015.7
  • Single-Supply Operation (+2.7V to +15V)
  • Bipolar-Supply Operation (±2.7V to ±8V)
  • TTL/CMOS-Logic Compatibility
  • Rail-to-Rail Analog Signal Handling Capability
  • Pin Compatible with MAX333, MAX333A

Applications

AI Translation
  • Test Equipment
  • Portable Instruments
  • Communications Systems
  • Audio Signal Routing
  • PBX, PABX
  • Set-Top Boxes
  • Heads-Up Displays