MAXIM MAX98502EWE+T
| Manufacturer | |
| MPN | MAX98502EWE+T |
| LCSC Part # | C7459934 |
| Packaging | WLP-16 |
| Customer # | |
| Key Attributes | 3.7mA 2.5V~5.5V 1-Channel 4.1Wx1@4Ω Class D WLP-16 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-16 | |
| Quiescent Current | 3.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Efficiency | 87% | |
| Output Power | 4.1Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-16 | |
| Quiescent Current | 3.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Efficiency | 87% | |
| Output Power | 4.1Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
Introduction
The MAX98502 is a high-efficiency, Class D audio amplifier that features an integrated boost converter to deliver a constant output power over a wide range of battery supply voltages. The boost converter operates at 2MHz, requiring only a small (2.2μH) external inductor and capacitor. The automatic level control has a battery tracking function that reduces the output swing as the supply voltage drops, preventing collapse of battery voltage. The amplifier has differential inputs and an internal fully differential design. The MAX98502 also features three gain settings (6dB, 15.5dB, and 20dB) that are selectable with a logic input. The MAX98502 is available in a small, 0.5mm pitch 16-bump WLP package (2.1mm×2.1mm). It is specified over the extended -40℃ to +85℃ temperature range.
Features
- Boosted Class D Output
- Integrated Automatic Level Control
- Wide 2.5V to 5.5V Supply Voltage Range
- Undervoltage Lockout Protection
- High Total Efficiency of 87%
- High Step-Up Switching Frequency (2MHz)
- Active Emission Limiting for Low EMI
Applications
- Cell Phones
- Smartphones
- GPS Devices
- Mobile Internet Devices
- Active Speaker Accessories
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6578 | $ 2.66 |
| 10+ | $ 2.6007 | $ 26.01 |
| 30+ | $ 2.5626 | $ 76.88 |
| 100+ | $ 2.5261 | $ 252.61 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-16 | |
| Quiescent Current | 3.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Efficiency | 87% | |
| Output Power | 4.1Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | WLP-16 | |
| Quiescent Current | 3.7mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Digitally programmable gain | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Efficiency | 87% | |
| Output Power | 4.1Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 95dB |
Introduction
The MAX98502 is a high-efficiency, Class D audio amplifier that features an integrated boost converter to deliver a constant output power over a wide range of battery supply voltages. The boost converter operates at 2MHz, requiring only a small (2.2μH) external inductor and capacitor. The automatic level control has a battery tracking function that reduces the output swing as the supply voltage drops, preventing collapse of battery voltage. The amplifier has differential inputs and an internal fully differential design. The MAX98502 also features three gain settings (6dB, 15.5dB, and 20dB) that are selectable with a logic input. The MAX98502 is available in a small, 0.5mm pitch 16-bump WLP package (2.1mm×2.1mm). It is specified over the extended -40℃ to +85℃ temperature range.
Features
- Boosted Class D Output
- Integrated Automatic Level Control
- Wide 2.5V to 5.5V Supply Voltage Range
- Undervoltage Lockout Protection
- High Total Efficiency of 87%
- High Step-Up Switching Frequency (2MHz)
- Active Emission Limiting for Low EMI
Applications
- Cell Phones
- Smartphones
- GPS Devices
- Mobile Internet Devices
- Active Speaker Accessories
C7459934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

