LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADRV9003BBCZ product image
Immagini a scopo illustrativo

ADI ADRV9003BBCZ

Produttore
Cod. Prod.
ADRV9003BBCZ
Cod. LCSC
C7459496
Imballo
TFBGA-196,CSPBGA
Numero Cliente
Attr. chiave
TFBGA-196,CSPBGA RF Transceiver Modules and Modems RoHS
Scheda Tecnicapdf iconADI ADRV9003BBCZ
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 299.6435$ 299.64
200+$ 281.4242$ 56284.84
500+$ 272.0207$ 136010.35
Package Standard1/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver Modules and Modems
ProduttoreADI
ImballoTFBGA-196,CSPBGA
FeaturesIntegrated phase-locked loop

Descrizione

Traduzione AI

The ADRV9003 is a highly integrated RF transceiver that has a single-channel transmitter, dual-channel receivers, integrated synthesizers, and digital signal processing functions. The ADRV9003 is a high performance, highly linear, high dynamic range transceiver designed for performance vs. power consumption system optimization. The device is configurable and ideally suited to demanding, low power, portable and battery powered equipment. The ADRV9003 operates from 30 MHz to 6000 MHz and covers the UHF, VHF, industrial, scientific, and medical (ISM) bands, and cellular frequency bands in narrow-band (kHz) and wideband operation up to 40 MHz. The ADRV9003 is capable of both TDD and FDD operation. The transceiver consists of direct conversion signal paths with state-of-the-art noise figure and linearity. Each complete receiver and transmitter subsystem includes dc offset correction, quadrature error correction (QEC), and programmable digital filters, which eliminate the need for these functions in the digital baseband. In addition, several auxiliary functions, such as auxiliary analog-to-digital converters (ADCs), auxiliary digital-to-analog converters (DACs), and general-purpose inputs/outputs (GPIOs), are integrated to provide additional monitoring and control capability. The fully integrated phase-locked loops (PLLs) provide high performance, low power, fractional-N frequency synthesis for the transmitter, receiver, and clock sections. Careful design and layout techniques provide the isolation required in high performance personal radio applications. All voltage controlled oscillator (VCO) and loop filter components are integrated to minimize the external component count. The local oscillators (LOs) have flexible configuration options and include fast lock modes. The transceiver includes low power sleep and monitor modes to save power and extend the battery life of portable devices while monitoring communications. The ADRV9003 core can be powered directly from 1.0 V, 1.3 V, and 1.8 V regulators and is controlled via a standard 4-wire serial port. Other voltage supplies are used to provide proper digital interface levels and to optimize the receiver, transmitter, and auxiliary converter performance. High data rate and low data rate interfaces are supported using configurable CMOS or low voltage differential signaling (LVDS) serial synchronous interface (SSI) choice. The ADRV9003 is packaged in a 12 mm × 12 mm, 196-ball chip scale package ball grid array (CSP_BGA).

Caratteristiche

Traduzione AI
  • Highly integrated transceiver with single-channel transmitter and dual-channel receivers
  • Frequency range of 30 MHz to 6000 MHz
  • Transmitter and receiver bandwidth from 12 kHz to 40 MHz
  • Two fully integrated, fractional-N, RF synthesizers
  • LVDS and CMOS synchronous serial data interface options
  • Low power monitor and sleep modes
  • Multichip synchronization capabilities
  • Fast frequency hopping
  • Dynamic profile switching for dynamic data rates and sample rates
  • Fully programmable via a 4-wire SPI
  • 12 mm × 12 mm, 196-ball CSP_BGA

Applicazioni

Traduzione AI
  • Mission critical communications
  • Very high frequency (VHF), ultrahigh frequency (UHF), and cellular to 6 GHz
  • Time division duplexing (TDD) and frequency division duplexing (FDD) applications

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
ADRV9003BBCZ-RLADITFBGA-1960$ 632.9759