LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM341E0BRWZ-RL product image
  • ADUM341E0BRWZ-RL thumbnail 1
  • ADUM341E0BRWZ-RL thumbnail 2
  • ADUM341E0BRWZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM341E0BRWZ-RLRoHS

Manufacturer
MPN
ADUM341E0BRWZ-RL
LCSC Part #
C7459148
Packaging
SOIC-16
Customer #
Key Attributes
5.7 kV rms Quad Digital Isolators
Datasheetpdf iconADI ADUM341E0BRWZ-RL
Alternative Parts10
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.522$ 6.52
10+$ 6.3767$ 63.77
30+$ 6.2804$ 188.41
100+$ 6.1841$ 618.41
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16
FeaturesFail-safe output
CMTI(kV/us)180kV/us
Propagation Delay(tpd)6.2ns
Number of Channels4
Number of Forward Channels3
Voltage - Supply2.25V~5.5V;2.25V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5700
Data Rate(Max)150Mbps
Default OutputLow Level

Features

AI Translation
  • High common-mode transient immunity: 180 kV/µs typical
  • High immunity to radiated and conducted noise
  • Low propagation delay: 6.2 ns typical (10 ns max) at 5 V operation
  • Low dynamic power consumption: <1.65 mA per channel at 1 Mbps
  • 2.25 V to 5.5 V level translation
  • Maximum guaranteed data rate of 150 Mbps at 5 V operation
  • High-temperature operation: 125℃
  • Safety and regulatory certifications:
    • UL certification: 5700 V rms for 1 minute per UL 1577
    • VDE certificate of conformity (pending)
    • DIN V VDE V 0884-11 (VDE V 0884-11):2017-01 ⇒ V₀RM = 1173 V peak
    • 10,000 V peak enhanced surge isolation voltage
    • CSA certification per IEC 62368-1 and IEC 61010-1 (pending)
    • TÜV Süd certification per EN 62368-1 (pending)
    • CQC certification per GB4943.1-2022 (pending)
  • ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
  • ±5 kV HBM ESD protection on I/O pins
  • Fail-safe high (E1) or low (E0) options
  • 16-pin RoHS-compliant SOIC package
  • Backward compatible with:
    • ADuM1400/ADuM1401/ADuM1402
    • ADuM2400/ADuM2401/ADuM2402
    • ADuM140E/ADuM141E/ADuM142E
    • ADuM240E/ADuM241E/ADuM242E
  • AEC-Q100 qualified for automotive applications

Applications

AI Translation
  • SPI data converter isolation
  • RS-485 and CAN FD industrial fieldbus isolation
  • PWM controller signal isolation
  • General-purpose multi-channel isolation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM341E0WBRWZADISOIC-166$ 6.5853
ADUM341E1BRWZ-RLADISOIC-160$ 5.5961
ADUM341E1BRWZADISOIC-160$ 4.3249
SI86SM41BE-IS2RSKYWORKSSOIC-160$ 6.6487
SI86SS41BC-IS1SKYWORKSSOIC-160$ 7.1169
SI86S641EE-IS2SKYWORKSSOIC-160$ 7.3324
SI86SL41BC-IS1RSKYWORKSSOIC-160$ 7.7877
SI86SM41EC-AS1RSKYWORKSSOIC-160$ 9.1875
SI86SS41EC-AS1SKYWORKSSOIC-160$ 8.4031
SI86SS41EC-AS1RSKYWORKSSOIC-160$ 9.1875