LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL8121ACPZN product image
Images for reference only

ADI ADL8121ACPZN

Manufacturer
MPN
ADL8121ACPZN
LCSC Part #
C7457145
Packaging
LFCSP-6(2x2)
Customer #
Key Attributes
ADL8121 GaAs pHEMT MMIC Low Noise Amplifier 0.025 GHz to 12 GHz
Datasheetpdf iconADI ADL8121ACPZN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 216.8107$ 216.81
200+$ 86.5095$ 17301.90
500+$ 83.6193$ 41809.65
1,000+$ 82.1905$ 82190.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingLFCSP-6(2x2)
Operating Temperature-40℃~+85℃
Input Return Loss12dB
Frequency Range25MHz~12GHz
Gain17dB
Voltage - Supply5V
Output Return Loss15dB
Noise Figure3.5dB
FeaturesBias control circuit;Low-power mode
IP336dBm
P1dB21dBm
Current - Supply95mA

Introduction

AI Translation

The ADL8121 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.025 GHz to 12 GHz. The ADL8121 provides a typical gain of 16.5 dB, a 2.5 dB typical noise figure, and a typical output third-order intercept (OIP3) of 36 dBm across the 0.025 GHz to 10 GHz frequency range, requiring only 95 mA from a 5 V supply voltage. The saturated output power (P_SAT) of 21.5 dBm typical across the 0.025 GHz to 10 GHz frequency range enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many of Analog Devices, balanced, in-phase and quadrature (I/Q) or image rejection mixers. The ADL8121 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mounted technology (SMT)-based and is housed in a RoHS-compliant, 2 mm × 2 mm, 6-lead LFCSP.

Features

AI Translation
  • Low noise figure: 2.5 dB typical at 0.025 GHz to 10 GHz
  • Single positive supply (self biased)
  • High gain: 16.5 dB typical at 0.025 GHz to 10 GHz
  • High OIP3: 36 dBm typical at 0.025 GHz to 10 GHz
  • RoHS-compliant, 2 mm × 2 mm, 6-lead LFCSP

Applications

AI Translation
  • Test instrumentation
  • Telecommunications