MAXIM MAX16061ETP+
| Manufacturer | |
| MPN | MAX16061ETP+ |
| LCSC Part # | C7456659 |
| Packaging | TQFN-20(4x4) |
| Customer # | |
| Key Attributes | 140ms Active Low 6 TQFN-20(4x4) Supervisors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1% accurate, quad-/hex-/octal-voltage µP supervisors in a small thin QFN package
- Provide supervisory functions for complex multivoltage systems
- Offer independent outputs for each monitored voltage along with a reset output
- Reset output asserts when any monitored voltage falls below threshold or manual reset input is asserted
- Reset output remains asserted for reset timeout
- Minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor
- All open-drain outputs have internal 30µA pullups
- Each output can be driven with an external voltage up to 5.5V
- Manual reset input, tolerance pin for selecting 5% or 10% input thresholds, and margin enable function
- Watchdog timer asserts RESET when timeout period (1.6s typ) is exceeded
- Watchdog timer can be disabled by leaving WDI unconnected
- Offered in 16-, 20-, and 24-pin thin QFN packages (4mm x 4mm)
- Fully specified from -40°C to +125°C
- Fixed Thresholds for 3.3V, 2.5V, and 1.8V Systems
- Adjustable Thresholds Monitor Low Voltages (Down to 0.4V)
- 1% Accurate over Temperature
- Open-Drain Outputs with Internal Pullups Reduce the Number of External Components
- Fixed 140ms (min) or Capacitor-Adjustable Reset Timeout
- Manual Reset, Margin Enable, and Tolerance Select Inputs
- Watchdog Timer 1.6s (typ) Timeout Period 54s Startup Delay After Reset
- Monitors Four (MAX16060), Six (MAX16061), or Eight (MAX16062) Voltages
- RESET Output Indicates All Voltages Present
- Independent Voltage Monitors
- Guaranteed to Remain Asserted Down to Vcc = 1V
- Small (4mm x 4mm) Thin QFN Package
Applications
AI Translation
- Storage Equipment
- Multivoltage ASICs
- Servers
- Automotive
- Networking/Telecommunication Equipment
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.9962 | $ 37.00 |
| 30+ | $ 35.2738 | $ 1058.21 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(4x4) | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Type | Description | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Number of Voltages Monitored | 6 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1% accurate, quad-/hex-/octal-voltage µP supervisors in a small thin QFN package
- Provide supervisory functions for complex multivoltage systems
- Offer independent outputs for each monitored voltage along with a reset output
- Reset output asserts when any monitored voltage falls below threshold or manual reset input is asserted
- Reset output remains asserted for reset timeout
- Minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor
- All open-drain outputs have internal 30µA pullups
- Each output can be driven with an external voltage up to 5.5V
- Manual reset input, tolerance pin for selecting 5% or 10% input thresholds, and margin enable function
- Watchdog timer asserts RESET when timeout period (1.6s typ) is exceeded
- Watchdog timer can be disabled by leaving WDI unconnected
- Offered in 16-, 20-, and 24-pin thin QFN packages (4mm x 4mm)
- Fully specified from -40°C to +125°C
- Fixed Thresholds for 3.3V, 2.5V, and 1.8V Systems
- Adjustable Thresholds Monitor Low Voltages (Down to 0.4V)
- 1% Accurate over Temperature
- Open-Drain Outputs with Internal Pullups Reduce the Number of External Components
- Fixed 140ms (min) or Capacitor-Adjustable Reset Timeout
- Manual Reset, Margin Enable, and Tolerance Select Inputs
- Watchdog Timer 1.6s (typ) Timeout Period 54s Startup Delay After Reset
- Monitors Four (MAX16060), Six (MAX16061), or Eight (MAX16062) Voltages
- RESET Output Indicates All Voltages Present
- Independent Voltage Monitors
- Guaranteed to Remain Asserted Down to Vcc = 1V
- Small (4mm x 4mm) Thin QFN Package
Applications
AI Translation
- Storage Equipment
- Multivoltage ASICs
- Servers
- Automotive
- Networking/Telecommunication Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



