LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1249BEPE product image
Images for reference only

MAXIM MAX1249BEPE

Manufacturer
MPN
MAX1249BEPE
LCSC Part #
C7456597
Packaging
PDIP-16
Customer #
Key Attributes
SPI 2.7V~5.25V PDIP-16 Analog to Digital Converters (ADC)
Datasheetpdf iconMAXIM MAX1249BEPE
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3869$ 21.39
200+$ 8.5333$ 1706.66
500+$ 8.2484$ 4124.20
1,000+$ 8.1075$ 8107.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingPDIP-16
Operating Temperature0℃~+70℃
InterfaceSPI
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~5.25V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency100kHz~2MHz
FeaturesBipolar input;Multiplexers;Power-on reset
Resolution(Bits)133kHz;10
S/N Ratio66dB
DNL (LSB)1LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The MAX1248/MAX1249 10-bit data-acquisition systems combine a 4-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption. They operate from a single +2.7V to +5.25V supply, and their analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface connects directly to SPITM/ QSPITM and MICROWIRETM devices without external logic. A serial strobe output allows direct connection to TMS320-family digital signal processors. The MAX1248/MAX1249 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions. The MAX1248 has an internal 2.5V reference, while the MAX1249 requires an external reference. Both parts have a reference-buffer amplifier with a ±1.5% voltage adjustment range. These devices provide a hard-wired SHDN pin and a software-selectable power-down, and can be programmed to automatically shut down at the end of a conversion. Accessing the serial interface automatically powers up the MAX1248/MAX1249, and the quick turn-on time allows them to be shut down between all conversions. This technique can cut supply current to under 60μA at reduced sampling rates. The MAX1248/MAX1249 are available in a 16-pin DIP and a very small QSOP that occupies the same board area as an 8-pin SO.

Features

AI Translation
  • 4-Channel Single-Ended or 2-Channel Differential Inputs
  • Single +2.7V to +5.25V Operation
  • Internal 2.5V Reference (MAX1248)
  • Low Power: 1.2mA (133ksps, +3V supply), 54μA (1ksps, +3V supply), μA (power-down mode)
  • SPI/QSPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
  • Software-Configurable Unipolar or Bipolar Inputs
  • 16-Pin QSOP Package (same area as 8-pin SO)

Applications

AI Translation
  • Portable Data Logging
  • Data Acquisition
  • Medical Instruments
  • Battery-Powered Instruments
  • Pen Digitizers
  • System Supervision

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX1248BCPE+MAXIMPDIP-160$ 12.3923
MAX1248ACPE+MAXIMPDIP-160$ 30.2732
AD7811YNZADIPDIP-160$ 10.8614