MAXIM MAX9943AUA+T
| Manufacturer | |
| MPN | MAX9943AUA+T |
| LCSC Part # | C7456259 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | High-Voltage, Precision, Low-Power Op Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-8 |
Introduction
The MAX9943/MAX9944 is a family of high-voltage amplifiers that offers precision, low drift, and low-power consumption. The MAX9943 (single) and MAX9944 (dual) op amps offer 2.4MHz of gain-bandwidth product with only 550μA of supply current per amplifier. The MAX9943/MAX9944 family has a wide power supply range operating from ±3V to ±19V dual supplies or a 6V to 38V single supply. The MAX9943/MAX9944 is ideal for sensor signal condi tioning, high-performance industrial instrumentation and loop-powered systems (e.g., 4mA–20mA transmitters). The MAX9943 is offered in a space-saving 6-pin TDFN or 8-pin μMAX package. The MAX9944 is offered in an 8-pin SO or an 8-pin TDFN package. These devices are specified over the -40°C to +125°C automotive tempera ture range.
Features
- Wide 6V to 38V Supply Range
- Low 100μV (max) Input Offset Voltage
- Low 0.4μV/°C Offset Drift
- Unity Gain Stable with 1nF Load Capacitance
- 2.4MHz Gain-Bandwidth Product
- 550μA Supply Current
- 20mA Output Current
- Rail-to-Rail Output
- Package Options: 3mm x 5mm, 8-Pin μMAX or 3mm x 3mm, 6-Pin TDFN Packages (Single); 5mm x 6mm, 8-Pin SO or 3mm x 3mm, 8-Pin TDFN Packages (Dual)
Applications
- Sensor Interfaces
- Loop-Powered Systems
- Industrial Instrumentation
- High-Voltage ATE
- High-Performance ADC/DAC Input/Output Amplifers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5709 | $ 3.57 |
| 10+ | $ 3.4862 | $ 34.86 |
| 30+ | $ 3.4309 | $ 102.93 |
| 100+ | $ 3.3756 | $ 337.56 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-8 |
Introduction
The MAX9943/MAX9944 is a family of high-voltage amplifiers that offers precision, low drift, and low-power consumption. The MAX9943 (single) and MAX9944 (dual) op amps offer 2.4MHz of gain-bandwidth product with only 550μA of supply current per amplifier. The MAX9943/MAX9944 family has a wide power supply range operating from ±3V to ±19V dual supplies or a 6V to 38V single supply. The MAX9943/MAX9944 is ideal for sensor signal condi tioning, high-performance industrial instrumentation and loop-powered systems (e.g., 4mA–20mA transmitters). The MAX9943 is offered in a space-saving 6-pin TDFN or 8-pin μMAX package. The MAX9944 is offered in an 8-pin SO or an 8-pin TDFN package. These devices are specified over the -40°C to +125°C automotive tempera ture range.
Features
- Wide 6V to 38V Supply Range
- Low 100μV (max) Input Offset Voltage
- Low 0.4μV/°C Offset Drift
- Unity Gain Stable with 1nF Load Capacitance
- 2.4MHz Gain-Bandwidth Product
- 550μA Supply Current
- 20mA Output Current
- Rail-to-Rail Output
- Package Options: 3mm x 5mm, 8-Pin μMAX or 3mm x 3mm, 6-Pin TDFN Packages (Single); 5mm x 6mm, 8-Pin SO or 3mm x 3mm, 8-Pin TDFN Packages (Dual)
Applications
- Sensor Interfaces
- Loop-Powered Systems
- Industrial Instrumentation
- High-Voltage ATE
- High-Performance ADC/DAC Input/Output Amplifers
C7456259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



