LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5545BRU-REEL7 product image
Images for reference only

ADI AD5545BRU-REEL7

Manufacturer
MPN
AD5545BRU-REEL7
LCSC Part #
C7455133
Packaging
TSSOP-16
Customer #
Key Attributes
Dual, Current-Output, Serial-Input, 16-/14bit DACs
Datasheetpdf iconADI AD5545BRU-REEL7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6475$ 2.65
200+$ 1.0563$ 211.26
500+$ 1.0214$ 510.70
1,000+$ 1.0048$ 1004.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-16
Settling Time500ns
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)10uA
FunctionMulti-chip synchronization;Bipolar output;Power-on reset
Integral non - linearity2LSB
Resolution (Bits)16;-
Number of Channels2
Interface Type-

Introduction

AI Translation

The AD5545/AD5555 are 16-bit/14-bit, current-output, digital-to-analog converters designed to operate from a 4.5 V to 5.5 V supply range. An external reference is needed to establish the full-scale output-current. An internal feedback resistor (RFB) enhances the resistance and temperature tracking when combined with an external op amp to complete the I-to-V conversion. A serial data interface offers high speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK), and chip select (CS). Additional LDAC function allows simultaneous update operation. The internal reset logic allows power-on preset and dynamic reset at either zero or midscale, depending on the state of the MSB pin. The AD5545/AD5555 are packaged in the compact TSSOP-16 package and can be operated from -40°C to +85°C.

Features

AI Translation
  • 16-bit resolution AD5545
  • 14-bit resolution AD5555
  • ±1 LSB DNL monotonic
  • ±1 LSB INL
  • 2 mA full-scale current ±20%, with VREF = 10 V
  • 0.5 μs settling time
  • 2Q multiplying reference-input 6.9 MHz BW
  • Zero or midscale power-up preset
  • Zero or midscale dynamic reset
  • 3-wire interface
  • Compact 16-lead TSSOP package

Applications

AI Translation
  • Automatic test equipment
  • Instrumentation
  • Digitally controlled calibration
  • Industrial control
  • PLCs
  • Programmable attenuator