LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9152ESE+T product image
Images for reference only

MAXIM MAX9152ESE+T

Manufacturer
MPN
MAX9152ESE+T
LCSC Part #
C7454871
Packaging
SOIC-16
Customer #
Key Attributes
3V~3.6V SOIC-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconMAXIM MAX9152ESE+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6313$ 14.63
200+$ 5.8389$ 1167.78
500+$ 5.6434$ 2821.70
1,000+$ 5.5464$ 5546.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerMAXIM
PackagingSOIC-16
Type-
Voltage - Supply3V~3.6V
Operating Temperature-40℃~+85℃
FunctionShort-Circuit Protection;Output enable high-impedance;Power-off protection

Introduction

AI Translation

The MAX9152 2x2 crosspoint switch is designed for applications requiring high speed, low power, and low noise signal distribution. This device includes two LVDS/LVPECL inputs, two LVDS outputs, and two logic inputs that set the internal connections between differential inputs and outputs. The MAX9152 can be programmed to connect any input to either or both outputs, allowing it to be used in the following configurations: 2x2 crosspoint switch, 2:1 mux, 1:2 demux, 1:2 splitter, or dual repeater. This flexibility makes the MAX9152 ideal for protection switching in fault-tolerant systems, loopback switching for diagnostics, fanout buffering for clock/data distribution, and signal regeneration for communication over extended distances. Ultra-low 120psPK-PK (max) PRBS jitter ensures reliable communications in high-speed links that are highly sensitive to timing error, especially those incorporating clock-and-data recovery, or serializers and deserializers. The high-speed switching performance guarantees an 800Mbps data rate and less than 50ps (max) skew between channels. LVDS inputs and outputs are compatible with the TIA/EIA-644 LVDS standard. The LVDS inputs are designed to also accept LVPECL signals directly, and PECL signals with an attenuation network. The LVDS outputs are designed to drive 75Ω or 100Ω loads, and feature a selectable differential output resistance to minimize reflections. The MAX9152 is available in 16-pin TSSOP and SO packages, and consumes only 109mW while operating from a single +3.3V supply over the -40°C to +85°C temperature range.

Features

AI Translation
  • Pin-Programmable Configuration: 2 x 2 Crosspoint Switch, 2:1 Mux, 1:2 Demux, 1:2 Splitter, Dual Repeater
  • Ultra-Low 120psPK-PK (max) Jitter with 800Mbps, PRBS δ = 2^23 - 1 Data Pattern
  • Low 50ps (max) Channel-to-Channel Skew
  • 109mW Power Dissipation
  • Compatible with ANSI TIA/EIA-644 LVDS Standard
  • Inputs Accept LVDS/LVPECL Signals
  • LVDS Output Rated for 75Ω and 100Ω Loads
  • Pin-Programmable Differential Output Resistance
  • Pin-Compatible Upgrade to DS90CP22 (SO Package)
  • Available in 16-Pin TSSOP Package (Half the Size of SO)

Applications

AI Translation
  • Cell Phone Base Stations
  • Add/Drop Muxes
  • Digital Crossconnects
  • DSLAMs
  • Network Switches/Routers
  • Protection Switching
  • Loopback Diagnostics
  • Clock/Data Distribution
  • Cable Repeaters