MAXIM MAX6345SUT+
| Manufacturer | |
| MPN | MAX6345SUT+ |
| LCSC Part # | C7453124 |
| Packaging | SOT-6 |
| Customer # | |
| Key Attributes | 180ms Active High 1V~5.5V 1 SOT-6 Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Reset Timeout | 180ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Reset Timeout | 180ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6342–MAX6345 family of microprocessor (µP) supervisory circuits monitors power supplies in digital systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX6342–MAX6345 provide factory-trimmed VCC reset threshold voltages from 2.33V to 4.63V and operate with supply voltages between +1V and +5.5V. A +1.25V threshold detector allows for a power-fail warning, for low-battery detection, or for monitoring another power supply. The MAX6342 contains an MR input and an active-low push-pull reset. The MAX6343 and MAX6344 are identical to the MAX6342 except they provide an active-low, open-drain reset and an active-high, push-pull reset, respectively. The MAX6345 provides a second reset output in place of the MR input to give it an active-high push-pull reset and an active-low push-pull reset. All of the devices are packaged in a miniature 6-pin SOT23.
Features
- Small 6-Pin SOT23 Package
- Precision Factory-Set VCC Reset Thresholds Between 2.33V and 4.63V
- Guaranteed RESET Valid to Vcc = +1V
- 100ms min Reset Pulse Width
- Debounced CMOS-Compatible Manual-Reset Input
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Devices are available in both leaded and lead-free packaging
Applications
- Portable Computers
- Telecom Equipment
- Networking Equipment
- Portable/Battery-Powered Equipment
- Multivoltage Systems
- Embedded Control Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7375 | $ 6.74 |
| 200+ | $ 2.6884 | $ 537.68 |
| 500+ | $ 2.599 | $ 1299.50 |
| 1,000+ | $ 2.555 | $ 2555.00 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Reset Timeout | 180ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-6 | |
| Reset Timeout | 180ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+125℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6342–MAX6345 family of microprocessor (µP) supervisory circuits monitors power supplies in digital systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX6342–MAX6345 provide factory-trimmed VCC reset threshold voltages from 2.33V to 4.63V and operate with supply voltages between +1V and +5.5V. A +1.25V threshold detector allows for a power-fail warning, for low-battery detection, or for monitoring another power supply. The MAX6342 contains an MR input and an active-low push-pull reset. The MAX6343 and MAX6344 are identical to the MAX6342 except they provide an active-low, open-drain reset and an active-high, push-pull reset, respectively. The MAX6345 provides a second reset output in place of the MR input to give it an active-high push-pull reset and an active-low push-pull reset. All of the devices are packaged in a miniature 6-pin SOT23.
Features
- Small 6-Pin SOT23 Package
- Precision Factory-Set VCC Reset Thresholds Between 2.33V and 4.63V
- Guaranteed RESET Valid to Vcc = +1V
- 100ms min Reset Pulse Width
- Debounced CMOS-Compatible Manual-Reset Input
- Voltage Monitor for Power-Fail or Low-Battery Warning
- Devices are available in both leaded and lead-free packaging
Applications
- Portable Computers
- Telecom Equipment
- Networking Equipment
- Portable/Battery-Powered Equipment
- Multivoltage Systems
- Embedded Control Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

