MAXIM MAX9060EBS+TG45
| Hersteller | |
| Herst.-Teilenr. | MAX9060EBS+TG45 |
| LCSC-Nr. | C7452014 |
| Verp. | UCSP-4(1.1x1.1) |
| Kundennummer | |
| Hauptmerkm. | 1 100nA 1.3mV UCSP-4(1.1x1.1) Comparators RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | MAXIM | |
| Verp. | UCSP-4(1.1x1.1) | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 40nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 100nA | |
| Vos - Input Offset Voltage | 1.3mV | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | MAXIM | |
| Verp. | UCSP-4(1.1x1.1) | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 40nA | |
| Output Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 100nA | |
| Vos - Input Offset Voltage | 1.3mV | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature 4-bump UCSP package with a 1mm x 1mm footprint (as small as two 0402 resistors), and a 5-pin SOT23 package.
Merkmale
- Input voltage range of -0.3V to +5.5V independent of supply voltage
- Maintain high impedance at the inputs even when powered down (VCC or VREF = 0V)
- Feature internal filtering to provide high RF immunity
- MAX9060 and MAX9061 have open-drain outputs and draw quiescent supply current from a user-supplied reference voltage, VREF, between 0.9V and 5.5V
- MAX9060 and MAX9061 consume only 100nA (max) supply current and operate over the extended -40℃ to +85℃ temperature range
- MAX9062, MAX9063 and MAX9064 are single comparators with an internal 0.2V reference
- MAX9062, MAX9063 and MAX9064 feature either a push-pull or an open-drain output
- MAX9062, MAX9063 and MAX9064 consume only 700nA (max) supply current
- MAX9062, MAX9063 and MAX9064 operate down to VCC = 1V over the extended -40℃ to +85℃ temperature range
Anwendungen
- Cell Phones
- Portable Media Players
- Electronic Toys
- Notebook Computers
- Portable Medical Devices
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.3455 | $ 3.35 |
| 10+ | $ 3.271 | $ 32.71 |
| 30+ | $ 3.2208 | $ 96.62 |
| 100+ | $ 3.1722 | $ 317.22 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | MAXIM | |
| Verp. | UCSP-4(1.1x1.1) | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 40nA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 100nA | |
| Vos - Input Offset Voltage | 1.3mV | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Comparators | |
| Hersteller | MAXIM | |
| Verp. | UCSP-4(1.1x1.1) | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 40nA | |
| Output Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 25us | |
| Number of Channels | 1 | |
| Quiescent Current(Iq) | 100nA | |
| Vos - Input Offset Voltage | 1.3mV | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature 4-bump UCSP package with a 1mm x 1mm footprint (as small as two 0402 resistors), and a 5-pin SOT23 package.
Merkmale
- Input voltage range of -0.3V to +5.5V independent of supply voltage
- Maintain high impedance at the inputs even when powered down (VCC or VREF = 0V)
- Feature internal filtering to provide high RF immunity
- MAX9060 and MAX9061 have open-drain outputs and draw quiescent supply current from a user-supplied reference voltage, VREF, between 0.9V and 5.5V
- MAX9060 and MAX9061 consume only 100nA (max) supply current and operate over the extended -40℃ to +85℃ temperature range
- MAX9062, MAX9063 and MAX9064 are single comparators with an internal 0.2V reference
- MAX9062, MAX9063 and MAX9064 feature either a push-pull or an open-drain output
- MAX9062, MAX9063 and MAX9064 consume only 700nA (max) supply current
- MAX9062, MAX9063 and MAX9064 operate down to VCC = 1V over the extended -40℃ to +85℃ temperature range
Anwendungen
- Cell Phones
- Portable Media Players
- Electronic Toys
- Notebook Computers
- Portable Medical Devices
C7452014 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

